
DLW5BTM142TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM142TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM142TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM142TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM142TQ2L |
Description | CMC 2A 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM142TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 25 | 15,04640 Kč | 376,16 Kč |
| 50 | 14,18340 Kč | 709,17 Kč |
| 100 | 13,37100 Kč | 1 337,10 Kč |
| 250 | 12,37068 Kč | 3 092,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,56277 Kč | 8 093,94 Kč |
| 1 400 | 10,90345 Kč | 15 264,83 Kč |
| 2 100 | 10,53572 Kč | 22 125,01 Kč |
| 3 500 | 10,09047 Kč | 35 316,64 Kč |
| 4 900 | 9,80775 Kč | 48 057,97 Kč |
| 7 000 | 9,51704 Kč | 66 619,28 Kč |
| 17 500 | 9,20937 Kč | 161 163,98 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |










