Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

BLM21PG300SN1D

DigiKey Part Number
490-1052-2-ND - Tape & Reel (TR)
490-1052-1-ND - Cut Tape (CT)
490-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG300SN1D
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG300SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
14mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,60000 Kč16,00 Kč
251,39760 Kč34,94 Kč
501,25460 Kč62,73 Kč
1001,12410 Kč112,41 Kč
2500,96832 Kč242,08 Kč
5000,85968 Kč429,84 Kč
1 0000,75991 Kč759,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,59282 Kč2 371,28 Kč
8 0000,51102 Kč4 088,16 Kč
12 0000,49468 Kč5 936,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč