
010003 | |
|---|---|
DigiKey Part Number | 314-1567-ND |
Manufacturer | |
Manufacturer Product Number | 010003 |
Description | HD CLIP STEEL INSULATED 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.440" (61.98mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Pair | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,77000 Kč | 143,77 Kč |
| 10 | 126,51100 Kč | 1 265,11 Kč |
| 25 | 121,45840 Kč | 3 036,46 Kč |
| 100 | 117,88000 Kč | 11 788,00 Kč |
| 500 | 115,35484 Kč | 57 677,42 Kč |
| 1 000 | 113,03934 Kč | 113 039,34 Kč |
| Unit Price without VAT: | 143,77000 Kč |
|---|---|
| Unit Price with VAT: | 173,96170 Kč |








