
BC3AAAL | |
|---|---|
DigiKey Part Number | BC3AAAL-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAAL |
Description | BATT HLDR AAA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 34,88000 Kč | 348,80 Kč |
| 50 | 30,62780 Kč | 1 531,39 Kč |
| 100 | 28,96060 Kč | 2 896,06 Kč |
| 250 | 26,89264 Kč | 6 723,16 Kč |
| 500 | 25,42714 Kč | 12 713,57 Kč |
| 1 000 | 24,04184 Kč | 24 041,84 Kč |
| 3 000 | 21,99893 Kč | 65 996,79 Kč |
| 5 000 | 21,10915 Kč | 105 545,75 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |







