MPL-AT2512-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-AT2512-100

DigiKey Part Number
1589-MPL-AT2512-100TR-ND - Tape & Reel (TR)
1589-MPL-AT2512-100CT-ND - Cut Tape (CT)
1589-MPL-AT2512-100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-AT2512-100
Description
FIXED IND 10UH 1.2A 355 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 1.2 A 355mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
355mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 355
Factory Stock: 4 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1010,71400 Kč107,14 Kč
1008,80520 Kč880,52 Kč
1 0007,24141 Kč7 241,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,82831 Kč13 656,62 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč