
MPL-AT2010-R68 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2010-R68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AT2010-R68 |
Description | FIXED IND 680NH 3.5A 41 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 3.5 A 41mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,69971 Kč | 11 399,42 Kč |
| Unit Price without VAT: | 5,69971 Kč |
|---|---|
| Unit Price with VAT: | 6,89665 Kč |






