
MP100LGN-Z | |
|---|---|
DigiKey Part Number | 1589-1521-2-ND - Tape & Reel (TR) 1589-1521-1-ND - Cut Tape (CT) 1589-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP100LGN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP100LGN-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 305V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 25 | 18,29680 Kč | 457,42 Kč |
| 100 | 16,20430 Kč | 1 620,43 Kč |
| 250 | 15,20820 Kč | 3 802,05 Kč |
| 500 | 14,60744 Kč | 7 303,72 Kč |
| 1 000 | 14,11255 Kč | 14 112,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,59038 Kč | 33 975,95 Kč |
| 5 000 | 13,27569 Kč | 66 378,45 Kč |
| 7 500 | 13,11805 Kč | 98 385,38 Kč |
| 12 500 | 12,94346 Kč | 161 793,25 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |

