cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ4242-VE-00B

DigiKey Part Number
1589-EVQ4242-VE-00B-ND
Manufacturer
Manufacturer Product Number
EVQ4242-VE-00B
Description
EVAL BOARD FOR MPQ4242
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MPQ4242 - USB Type-C Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Type-C Power Delivery (PD)
Embedded
No
Utilized IC / Part
MPQ4242
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 079,23000 Kč1 079,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 079,23000 Kč
Unit Price with VAT:1 305,86830 Kč