5051102491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5051102491
5051102491
5051102491
Easy-On FFC/FPC Connectors, FD19 Series

5051102491

DigiKey Part Number
WM11289TR-ND - Tape & Reel (TR)
WM11289CT-ND - Cut Tape (CT)
WM11289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5051102491
Description
CONN FFC BOTTOM 24POS 0.5MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051102491 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,87100 Kč238,71 Kč
2522,38040 Kč559,51 Kč
5021,31100 Kč1 065,55 Kč
10020,29220 Kč2 029,22 Kč
25019,01992 Kč4 754,98 Kč
50018,11142 Kč9 055,71 Kč
1 00017,24711 Kč17 247,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,96088 Kč47 882,64 Kč
6 00015,19968 Kč91 198,08 Kč
9 00014,77146 Kč132 943,14 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč