
5019510650 | |
|---|---|
DigiKey Part Number | 900-5019510650TR-ND - Tape & Reel (TR) 900-5019510650CT-ND - Cut Tape (CT) 900-5019510650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019510650 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019510650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,86200 Kč | 128,62 Kč |
| 25 | 12,05760 Kč | 301,44 Kč |
| 50 | 11,48480 Kč | 574,24 Kč |
| 100 | 10,93340 Kč | 1 093,34 Kč |
| 250 | 10,24884 Kč | 2 562,21 Kč |
| 500 | 9,75878 Kč | 4 879,39 Kč |
| 1 000 | 9,29294 Kč | 9 292,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,93341 Kč | 15 866,82 Kč |
| 4 000 | 7,55470 Kč | 30 218,80 Kč |
| 6 000 | 7,34173 Kč | 44 050,38 Kč |
| 10 000 | 7,08198 Kč | 70 819,80 Kč |
| 14 000 | 6,91599 Kč | 96 823,86 Kč |
| 20 000 | 6,74430 Kč | 134 886,00 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |





