



5013310607 | |
|---|---|
DigiKey Part Number | WM7883TR-ND - Tape & Reel (TR) WM7883CT-ND - Cut Tape (CT) WM7883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5013310607 |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013310607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,77700 Kč | 127,77 Kč |
| 100 | 10,84710 Kč | 1 084,71 Kč |
| 500 | 9,68132 Kč | 4 840,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 8,35838 Kč | 9 194,22 Kč |
| 2 200 | 7,95920 Kč | 17 510,24 Kč |
| 3 300 | 7,73473 Kč | 25 524,61 Kč |
| 5 500 | 7,46100 Kč | 41 035,50 Kč |
| 7 700 | 7,28606 Kč | 56 102,66 Kč |
| 11 000 | 7,10510 Kč | 78 156,10 Kč |
| 27 500 | 6,66070 Kč | 183 169,25 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

















