1729520401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1729520401
1729520401
1729520401
Conectores de alimentación Micro-Fit

1729520401

DigiKey Part Number
WM16658-ND
Manufacturer
Manufacturer Product Number
1729520401
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1729520401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 012
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,65200 Kč66,52 Kč
1005,65820 Kč565,82 Kč
5005,05074 Kč2 525,37 Kč
2 4004,52093 Kč10 850,23 Kč
7 2004,18366 Kč30 122,35 Kč
12 0004,03560 Kč48 427,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč