



1727040067 | |
|---|---|
DigiKey Part Number | WM12490-ND |
Manufacturer | |
Manufacturer Product Number | 1727040067 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,35000 Kč | 151,35 Kč |
| 10 | 128,63700 Kč | 1 286,37 Kč |
| 25 | 120,57440 Kč | 3 014,36 Kč |
| 50 | 114,81520 Kč | 5 740,76 Kč |
| 100 | 109,33580 Kč | 10 933,58 Kč |
| 250 | 102,49160 Kč | 25 622,90 Kč |
| 500 | 97,60254 Kč | 48 801,27 Kč |
| 1 000 | 92,94838 Kč | 92 948,38 Kč |
| Unit Price without VAT: | 151,35000 Kč |
|---|---|
| Unit Price with VAT: | 183,13350 Kč |























