



1727040010 | |
|---|---|
DigiKey Part Number | WM12463-ND |
Manufacturer | |
Manufacturer Product Number | 1727040010 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1727040010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 115°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 53,80400 Kč | 538,04 Kč |
| 25 | 50,42720 Kč | 1 260,68 Kč |
| 50 | 48,01500 Kč | 2 400,75 Kč |
| 100 | 45,72060 Kč | 4 572,06 Kč |
| 300 | 42,30910 Kč | 12 692,73 Kč |
| 500 | 40,81174 Kč | 20 405,87 Kč |
| 1 000 | 38,86440 Kč | 38 864,40 Kč |
| 2 500 | 36,43326 Kč | 91 083,15 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |





















