1718563002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1718563002
1718563002
1718563002

1718563002

DigiKey Part Number
WM10556TR-ND - Tape & Reel (TR)
WM10556CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718563002
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718563002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.293" (7.45mm)
Contact Length - Post
0.092" (2.34mm)
Overall Contact Length
0.510" (12.95mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1024,65000 Kč246,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15020,34693 Kč3 052,04 Kč
30019,37443 Kč5 812,33 Kč
45018,82758 Kč8 472,41 Kč
75018,16081 Kč13 620,61 Kč
1 05017,73472 Kč18 621,46 Kč
1 50017,29412 Kč25 941,18 Kč
3 75016,21181 Kč60 794,29 Kč
7 50015,43869 Kč115 790,17 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč