1053071202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1053071202
1053071202
1053071202
Example of Nano-Fit Assembly

1053071202

DigiKey Part Number
WM14958-ND
Manufacturer
Manufacturer Product Number
1053071202
Description
CONN RCPT HSG 2POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053071202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 646
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,23100 Kč62,31 Kč
255,84360 Kč146,09 Kč
505,56140 Kč278,07 Kč
1005,29620 Kč529,62 Kč
2504,96360 Kč1 240,90 Kč
5004,72656 Kč2 363,28 Kč
1 2504,43026 Kč5 537,82 Kč
2 5004,21876 Kč10 546,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč