Parametric Equivalent
Parametric Equivalent




0955012441 | |
|---|---|
DigiKey Part Number | WM5568-ND |
Manufacturer | |
Manufacturer Product Number | 0955012441 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955012441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,23000 Kč | 162,30 Kč |
| 25 | 15,21480 Kč | 380,37 Kč |
| 50 | 14,48240 Kč | 724,12 Kč |
| 100 | 13,79200 Kč | 1 379,20 Kč |
| 250 | 12,92640 Kč | 3 231,60 Kč |
| 500 | 12,30920 Kč | 6 154,60 Kč |
| 1 000 | 11,72148 Kč | 11 721,48 Kč |
| 2 500 | 10,98760 Kč | 27 469,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |






