DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DuraClik Series
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0797581008

DigiKey Part Number
WM15691-ND
Manufacturer
Manufacturer Product Number
0797581008
Description
DURA-CLICK 150MM 26AWG PRE-CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
5.9µin (0.15µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 843
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1023,09200 Kč230,92 Kč
2521,63960 Kč540,99 Kč
5020,60800 Kč1 030,40 Kč
10019,62280 Kč1 962,28 Kč
25018,39264 Kč4 598,16 Kč
50017,51444 Kč8 757,22 Kč
1 00016,67813 Kč16 678,13 Kč
2 50015,63426 Kč39 085,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč