
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89680 Kč | 397,42 Kč |
| 50 | 15,13920 Kč | 756,96 Kč |
| 100 | 14,41290 Kč | 1 441,29 Kč |
| 250 | 13,50988 Kč | 3 377,47 Kč |
| 500 | 12,86450 Kč | 6 432,25 Kč |
| 1 000 | 12,25005 Kč | 12 250,05 Kč |
| 2 500 | 11,48328 Kč | 28 708,20 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |










