



0731010030 | |
|---|---|
DigiKey Part Number | WM5589-ND |
Manufacturer | |
Manufacturer Product Number | 0731010030 |
Description | CONN BNC RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,98000 Kč | 123,98 Kč |
| 10 | 105,37600 Kč | 1 053,76 Kč |
| 25 | 98,77520 Kč | 2 469,38 Kč |
| 50 | 94,05560 Kč | 4 702,78 Kč |
| 100 | 89,56350 Kč | 8 956,35 Kč |
| 250 | 83,95752 Kč | 20 989,38 Kč |
| 500 | 79,95212 Kč | 39 976,06 Kč |
| 1 000 | 76,13932 Kč | 76 139,32 Kč |
| 2 500 | 71,37811 Kč | 178 445,28 Kč |
| Unit Price without VAT: | 123,98000 Kč |
|---|---|
| Unit Price with VAT: | 150,01580 Kč |


