
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | CMC Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,39500 Kč | 319,75 Kč |
| 100 | 6,08770 Kč | 608,77 Kč |
| 250 | 5,70624 Kč | 1 426,56 Kč |
| 500 | 5,43300 Kč | 2 716,50 Kč |
| 1 000 | 5,17346 Kč | 5 173,46 Kč |
| 2 500 | 4,84933 Kč | 12 123,33 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |





