



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 740,64000 Kč | 11 740,64 Kč |
| 6 | 10 790,19500 Kč | 64 741,17 Kč |
| 10 | 10 533,98800 Kč | 105 339,88 Kč |
| Unit Price without VAT: | 11 740,64000 Kč |
|---|---|
| Unit Price with VAT: | 14 206,17440 Kč |





















