0638120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638120000

DigiKey Part Number
WM5147-ND
Manufacturer
Manufacturer Product Number
0638120000
Description
INSERTION TOOL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insertion Tool For Rectangular Contacts, 22-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Insertion Tool
For Use With/Related Products
Rectangular Contacts, 22-30 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 430,98000 Kč1 430,98 Kč
51 326,36000 Kč6 631,80 Kč
101 283,71300 Kč12 837,13 Kč
301 218,93533 Kč36 568,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 430,98000 Kč
Unit Price with VAT:1 731,48580 Kč