0559350310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559350310

DigiKey Part Number
WM12297-ND
Manufacturer
Manufacturer Product Number
0559350310
Description
CONN HEADER R/A 3POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559350310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.144" (3.66mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.264" (6.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 976
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
106,56800 Kč65,68 Kč
1005,58250 Kč558,25 Kč
5004,98128 Kč2 490,64 Kč
1 2004,68275 Kč5 619,30 Kč
6 0004,17976 Kč25 078,56 Kč
10 8004,01001 Kč43 308,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč