
0533980571 | |
|---|---|
DigiKey Part Number | WM7609TR-ND - Tape & Reel (TR) WM7609CT-ND - Cut Tape (CT) WM7609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980571 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980571 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 14,98800 Kč | 149,88 Kč |
| 100 | 12,74160 Kč | 1 274,16 Kč |
| 500 | 11,37206 Kč | 5 686,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 10,38757 Kč | 14 542,60 Kč |
| 2 800 | 9,89185 Kč | 27 697,18 Kč |
| 4 200 | 9,61293 Kč | 40 374,31 Kč |
| 7 000 | 9,27286 Kč | 64 910,02 Kč |
| 9 800 | 9,05545 Kč | 88 743,41 Kč |
| 14 000 | 8,83058 Kč | 123 628,12 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |








