
0532614002 | |
|---|---|
DigiKey Part Number | 900-0532614002TR-ND - Tape & Reel (TR) 900-0532614002CT-ND - Cut Tape (CT) 900-0532614002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614002 |
Description | HDR RA 2 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,70400 Kč | 117,04 Kč |
| 100 | 9,94610 Kč | 994,61 Kč |
| 500 | 8,87762 Kč | 4 438,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 8,03466 Kč | 12 855,46 Kč |
| 3 200 | 7,65108 Kč | 24 483,46 Kč |
| 4 800 | 7,43534 Kč | 35 689,63 Kč |
| 8 000 | 7,17224 Kč | 57 377,92 Kč |
| 11 200 | 7,00411 Kč | 78 446,03 Kč |
| 16 000 | 6,83015 Kč | 109 282,40 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |









