



0528080871 | |
|---|---|
DigiKey Part Number | WM11049TR-ND - Tape & Reel (TR) WM11049CT-ND - Cut Tape (CT) WM11049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080871 |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,53400 Kč | 163,35 Kč |
| 50 | 6,22240 Kč | 311,12 Kč |
| 100 | 5,92350 Kč | 592,35 Kč |
| 250 | 5,55300 Kč | 1 388,25 Kč |
| 500 | 5,28734 Kč | 2 643,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,95959 Kč | 4 959,59 Kč |
| 2 000 | 4,72257 Kč | 9 445,14 Kč |
| 3 000 | 4,58932 Kč | 13 767,96 Kč |
| 5 000 | 4,42686 Kč | 22 134,30 Kč |
| 7 000 | 4,32301 Kč | 30 261,07 Kč |
| 10 000 | 4,21560 Kč | 42 156,00 Kč |
| 25 000 | 3,95183 Kč | 98 795,75 Kč |
| 50 000 | 3,76337 Kč | 188 168,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |









