0484090003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0484090003
0484090003
0484090003

0484090003

DigiKey Part Number
WM10422-ND
Manufacturer
Manufacturer Product Number
0484090003
Description
CONN RCPT USB3.0 TYPEA STACK VER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0484090003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 HB
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 444
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
1042,81600 Kč428,16 Kč
2540,12960 Kč1 003,24 Kč
5038,21420 Kč1 910,71 Kč
10036,38910 Kč3 638,91 Kč
25034,10944 Kč8 527,36 Kč
50032,48100 Kč16 240,50 Kč
1 20030,53583 Kč36 643,00 Kč
3 60028,25986 Kč101 735,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč