48037-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48037-1000
0480371000
0480371000

0480371000

DigiKey Part Number
WM17118-ND
Manufacturer
Manufacturer Product Number
0480371000
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0480371000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
150VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 744
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
1025,51300 Kč255,13 Kč
2523,92120 Kč598,03 Kč
5022,77620 Kč1 138,81 Kč
10021,68780 Kč2 168,78 Kč
25020,32840 Kč5 082,10 Kč
50019,35800 Kč9 679,00 Kč
1 00018,43391 Kč18 433,91 Kč
3 00017,05941 Kč51 178,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč