




0430251608 | |
|---|---|
DigiKey Part Number | WM13212-ND |
Manufacturer | |
Manufacturer Product Number | 0430251608 |
Description | CONN RCPT HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430251608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,31200 Kč | 283,12 Kč |
| 25 | 26,54000 Kč | 663,50 Kč |
| 50 | 25,27260 Kč | 1 263,63 Kč |
| 100 | 24,06440 Kč | 2 406,44 Kč |
| 250 | 22,55632 Kč | 5 639,08 Kč |
| 500 | 21,47942 Kč | 10 739,71 Kč |
| 1 500 | 19,87737 Kč | 29 816,06 Kč |
| 3 000 | 18,92907 Kč | 56 787,21 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |

































