
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,65000 Kč | 241,65 Kč |
| 10 | 171,55800 Kč | 1 715,58 Kč |
| 25 | 151,82120 Kč | 3 795,53 Kč |
| 50 | 139,88980 Kč | 6 994,49 Kč |
| 140 | 126,26843 Kč | 17 677,58 Kč |
| 280 | 119,39111 Kč | 33 429,51 Kč |
| 560 | 113,98913 Kč | 63 833,91 Kč |
| 1 120 | 109,77820 Kč | 122 951,58 Kč |
| Unit Price without VAT: | 241,65000 Kč |
|---|---|
| Unit Price with VAT: | 292,39650 Kč |


