0366630001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0366630001

DigiKey Part Number
WM14297TR-ND - Tape & Reel (TR)
WM14297CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0366630001
Description
CONN SPLIT PIN 10-12AWG CRMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 10-12 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,27300 Kč22,73 Kč
252,12200 Kč53,05 Kč
502,02080 Kč101,04 Kč
1001,92400 Kč192,40 Kč
2501,80272 Kč450,68 Kč
5001,71642 Kč858,21 Kč
1 0001,63432 Kč1 634,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3001,39708 Kč3 213,28 Kč
4 6001,33036 Kč6 119,66 Kč
6 9001,29278 Kč8 920,18 Kč
11 5001,24698 Kč14 340,27 Kč
16 1001,21772 Kč19 605,29 Kč
23 0001,18746 Kč27 311,58 Kč
57 5001,11313 Kč64 004,97 Kč
115 0001,06003 Kč121 903,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč