Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348033211

DigiKey Part Number
WM16153TR-ND - Tape & Reel (TR)
WM16153CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0348033211
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,90500 Kč9,05 Kč
250,84200 Kč21,05 Kč
500,80000 Kč40,00 Kč
1000,76410 Kč76,41 Kč
2500,71572 Kč178,93 Kč
5000,68118 Kč340,59 Kč
1 0000,64855 Kč648,55 Kč
2 5000,60792 Kč1 519,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53252 Kč5 325,20 Kč
20 0000,50707 Kč10 141,40 Kč
30 0000,49277 Kč14 783,10 Kč
50 0000,47531 Kč23 765,50 Kč
70 0000,46416 Kč32 491,20 Kč
100 0000,45262 Kč45 262,00 Kč
250 0000,42430 Kč106 075,00 Kč
500 0000,40406 Kč202 030,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč