



0330122002 | |
|---|---|
DigiKey Part Number | WM3687TR-ND - Tape & Reel (TR) WM3687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122002 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 25 | 1,82720 Kč | 45,68 Kč |
| 50 | 1,74300 Kč | 87,15 Kč |
| 100 | 1,65870 Kč | 165,87 Kč |
| 250 | 1,55516 Kč | 388,79 Kč |
| 500 | 1,48066 Kč | 740,33 Kč |
| 1 000 | 1,40972 Kč | 1 409,72 Kč |
| 2 500 | 1,32127 Kč | 3 303,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,18905 Kč | 7 134,30 Kč |
| 12 000 | 1,13226 Kč | 13 587,12 Kč |
| 18 000 | 1,10031 Kč | 19 805,58 Kč |
| 30 000 | 1,06135 Kč | 31 840,50 Kč |
| 42 000 | 1,03646 Kč | 43 531,32 Kč |
| 60 000 | 1,01071 Kč | 60 642,60 Kč |
| 150 000 | 0,94746 Kč | 142 119,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




















