Blade Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 22 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0330001003

DigiKey Part Number
WM7039TR-ND - Tape & Reel (TR)
WM7039CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330001003
Description
CONN PIN 22AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 095
Factory Stock: 1 012 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,10500 Kč21,05 Kč
251,97880 Kč49,47 Kč
501,88600 Kč94,30 Kč
1001,79560 Kč179,56 Kč
2501,68232 Kč420,58 Kč
5001,60190 Kč800,95 Kč
1 0001,52549 Kč1 525,49 Kč
2 5001,42980 Kč3 574,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,14195 Kč8 564,62 Kč
15 0001,08741 Kč16 311,15 Kč
22 5001,05673 Kč23 776,42 Kč
37 5001,01933 Kč38 224,88 Kč
52 5000,99541 Kč52 259,03 Kč
75 0000,97069 Kč72 801,75 Kč
187 5000,90995 Kč170 615,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč