2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14-16 AWG
0194031011
0194031011

0194031011

DigiKey Part Number
WM13889-ND
Manufacturer
Manufacturer Product Number
0194031011
Description
CONN SELF MATING 2+GND POS IDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0194031011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Type
Non-Gendered
Number of Positions
2+Ground
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
14-16 AWG
Features
Strain Relief
Contact Finish
-
Contact Finish Thickness
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,98000 Kč123,98 Kč
10105,37600 Kč1 053,76 Kč
2598,76680 Kč2 469,17 Kč
5094,05140 Kč4 702,57 Kč
10089,56140 Kč8 956,14 Kč
25083,95496 Kč20 988,74 Kč
50079,94958 Kč39 974,79 Kč
1 00076,13638 Kč76 136,38 Kč
2 50071,37541 Kč178 438,52 Kč
Manufacturers Standard Package
Unit Price without VAT:123,98000 Kč
Unit Price with VAT:150,01580 Kč