15166 Series 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15166 Series 20
Molex Premo Flex Cable Jumpers

0151660209

DigiKey Part Number
WM22852-ND
Manufacturer
Manufacturer Product Number
0151660209
Description
CABLE FFC/FPC 20POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1034,48000 Kč344,80 Kč
2532,31600 Kč807,90 Kč
5030,77080 Kč1 538,54 Kč
10029,30160 Kč2 930,16 Kč
25027,46520 Kč6 866,30 Kč
50026,15378 Kč13 076,89 Kč
1 00024,90531 Kč24 905,31 Kč
3 00023,04863 Kč69 145,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč