0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150200138

DigiKey Part Number
0150200138-ND
Manufacturer
Manufacturer Product Number
0150200138
Description
CABLE FFC/FPC 12POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200138 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1071,57000 Kč715,70 Kč
2567,08200 Kč1 677,05 Kč
5063,87840 Kč3 193,92 Kč
10060,82610 Kč6 082,61 Kč
25057,01772 Kč14 254,43 Kč
50054,29680 Kč27 148,40 Kč
1 00051,70659 Kč51 706,59 Kč
3 00047,85402 Kč143 562,06 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč