Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200073

DigiKey Part Number
0150200073-ND
Manufacturer
Manufacturer Product Number
0150200073
Description
CABLE FFC/FPC 8POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200073 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 106
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1046,92000 Kč469,20 Kč
2543,96920 Kč1 099,23 Kč
5041,86840 Kč2 093,42 Kč
10039,86660 Kč3 986,66 Kč
25037,36880 Kč9 342,20 Kč
50035,58502 Kč17 792,51 Kč
1 00033,88713 Kč33 887,13 Kč
3 00031,36134 Kč94 084,02 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč