MLX 42002 Series 4 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010845040

DigiKey Part Number
WM13102-ND
Manufacturer
Manufacturer Product Number
0010845040
Description
CONN HEADER VERT 4POS 6.35MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0010845040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,04000 Kč10,04 Kč
108,56300 Kč85,63 Kč
1007,27110 Kč727,11 Kč
5006,48942 Kč3 244,71 Kč
1 0806,14590 Kč6 637,57 Kč
5 4005,48595 Kč29 624,13 Kč
10 8005,22422 Kč56 421,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,04000 Kč
Unit Price with VAT:12,14840 Kč