2091102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002091102

DigiKey Part Number
WM1101TR-ND - Tape & Reel (TR)
WM1101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002091102
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250 988
Factory Stock: 2 520 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,41000 Kč14,10 Kč
251,32200 Kč33,05 Kč
501,25460 Kč62,73 Kč
1001,19560 Kč119,56 Kč
2501,12072 Kč280,18 Kč
5001,06724 Kč533,62 Kč
1 0001,01629 Kč1 016,29 Kč
2 5000,95256 Kč2 381,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,88569 Kč6 199,83 Kč
14 0000,84337 Kč11 807,18 Kč
21 0000,81958 Kč17 211,18 Kč
35 0000,79055 Kč27 669,25 Kč
49 0000,77201 Kč37 828,49 Kč
70 0000,75283 Kč52 698,10 Kč
175 0000,70572 Kč123 501,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč