1560 Series Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1560 Series Gold
2066102
2066102

0002066102

DigiKey Part Number
WM5020-ND
Manufacturer
Manufacturer Product Number
0002066102
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 612
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,25200 Kč82,52 Kč
257,72960 Kč193,24 Kč
507,35900 Kč367,95 Kč
1007,00750 Kč700,75 Kč
2506,56760 Kč1 641,90 Kč
5006,25354 Kč3 126,77 Kč
1 0005,95462 Kč5 954,62 Kč
2 5005,58170 Kč13 954,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč