
R-667053 | |
|---|---|
DigiKey Part Number | 2508-R-667053TR-ND - Tape & Reel (TR) 2508-R-667053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R-667053 |
Description | SWITCH SLIDE SPDT 0.3A 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,73500 Kč | 127,35 Kč |
| 25 | 11,86360 Kč | 296,59 Kč |
| 100 | 10,59030 Kč | 1 059,03 Kč |
| 250 | 9,80932 Kč | 2 452,33 Kč |
| 500 | 9,26284 Kč | 4 631,42 Kč |
| 1 000 | 8,75912 Kč | 8 759,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96764 Kč | 23 902,92 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |






