VLFG-1525+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAT-20A+

DigiKey Part Number
3157-VAT-20A+-ND
Manufacturer
Manufacturer Product Number
VAT-20A+
Description
20 DB FIXED ATT, DC - 6000 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 800mW SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
800mW
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1511,73000 Kč511,73 Kč
10443,10300 Kč4 431,03 Kč
50433,89100 Kč21 694,55 Kč
Manufacturers Standard Package
Unit Price without VAT:511,73000 Kč
Unit Price with VAT:619,19330 Kč