
LFCN-3800+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-3800+TR-ND - Tape & Reel (TR) 3157-LFCN-3800+CT-ND - Cut Tape (CT) 3157-LFCN-3800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-3800+ |
Description | CER FILTER 4.85GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.85GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.85GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 20 | 103,77650 Kč | 2 075,53 Kč |
| 50 | 94,30400 Kč | 4 715,20 Kč |
| 100 | 87,98900 Kč | 8 798,90 Kč |
| 200 | 80,83200 Kč | 16 166,40 Kč |
| 500 | 74,72750 Kč | 37 363,75 Kč |
| 1 000 | 73,75289 Kč | 73 752,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,93964 Kč | 188 818,92 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |







