
0507-0-15-15-31-27-10-0 | |
|---|---|
DigiKey Part Number | ED1338-ND |
Manufacturer | |
Manufacturer Product Number | 0507-0-15-15-31-27-10-0 |
Description | CONN PIN RCPT .018-.023 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.090" (2.29mm) | |
Accepts Pin Diameter | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.042" (1.07mm) | |
Flange Diameter | 0.052" (1.32mm) | |
Tail Diameter | - | |
Socket Depth | 0.073" (1.85mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 50 | 7,27480 Kč | 363,74 Kč |
| 100 | 6,92760 Kč | 692,76 Kč |
| 250 | 6,49352 Kč | 1 623,38 Kč |
| 500 | 6,18280 Kč | 3 091,40 Kč |
| 1 000 | 5,88747 Kč | 5 887,47 Kč |
| 2 500 | 5,51864 Kč | 13 796,60 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |




