
MIKROE-2453 | |
|---|---|
DigiKey Part Number | 1471-1730-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2453 |
Description | LCD MINI CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LMB162XFW, MCP23S17, MCP4161 Character LCD 16x2 Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | LMB162XFW, MCP23S17, MCP4161 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,15000 Kč | 484,15 Kč |
| Unit Price without VAT: | 484,15000 Kč |
|---|---|
| Unit Price with VAT: | 585,82150 Kč |























