
TC1550TG-G | |
|---|---|
DigiKey Part Number | TC1550TG-GTR-ND - Tape & Reel (TR) TC1550TG-GCT-ND - Cut Tape (CT) TC1550TG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1550TG-G |
Description | MOSFET N/P-CH 500V 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 500V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1550TG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 60Ohm @ 50mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 55pF @ 25V, 70pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,40000 Kč | 160,40 Kč |
| 25 | 133,97920 Kč | 3 349,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 121,66964 Kč | 401 509,81 Kč |
| Unit Price without VAT: | 160,40000 Kč |
|---|---|
| Unit Price with VAT: | 194,08400 Kč |




