
SY56572XRMG | |
|---|---|
DigiKey Part Number | 576-3700-5-ND |
Manufacturer | |
Manufacturer Product Number | SY56572XRMG |
Description | IC CLK BUFFER 4:2 4.5GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 4.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY56572XRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 4.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,05000 Kč | 418,05 Kč |
| 25 | 348,58800 Kč | 8 714,70 Kč |
| 100 | 316,80250 Kč | 31 680,25 Kč |
| Unit Price without VAT: | 418,05000 Kč |
|---|---|
| Unit Price with VAT: | 505,84050 Kč |

