8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2026-1YM-TR

DigiKey Part Number
576-1059-2-ND - Tape & Reel (TR)
576-1059-1-ND - Cut Tape (CT)
576-1059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2026-1YM-TR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2026-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.25A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
2523,78640 Kč594,66 Kč
10021,47100 Kč2 147,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,47100 Kč53 677,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč